Knipex 92 22 06 Precision Tweezers Stainless 120mm

MPN
92 22 06
Brand
KNIPEX
EAN-13
4003773054672
Order Code
50-3382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These high-quality pointed Knipex Precision Tweezers with straight, extra narrow tips, are ideal for use with fine mounting work.


  • Length 120mm
  • Non-reflective
  • Gripping surfaces matt finished for optimum grip
  • Stainless steel
  • Anti-magnetic
  • Acid-proof
  • Popular electronics quality
Type Precision tweezers
Point Type Straight pointed
Length 120mm
Material Steel
Handles Smooth
Surface matt finish
Tip Width 0.25mm

Reviews

Be the first to submit a review

Trustpilot