Knipex 92 21 13 ESD Tweezers Precision Pointed 112 mm ESD Safe

MPN
92 21 13 ESD
Brand
Knipex
EAN-13
4003773088639
Order Code
16-6555
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 11/10/2026

Knipex 92 21 13 ESD tweezers are precision instruments designed for tasks requiring exact control and handling of small components. These precision pointed tweezers are 112 mm in length and feature electrostatic discharge (ESD) safety, making them suitable for working with sensitive electronic components that could be damaged by static electricity. The design ensures a stable grip and precise manipulation, which are critical in tasks such as circuit board assembly, repair, and other electronics-related applications where precision and caution are paramount. The tweezers' ergonomic form factor and ESD-safe properties offer reliability and convenience for engineers working in lab environments or industrial settings.
Type Precision tweezers
Point Type Pointed
Length 112mm
Material Stainless steel
Dimensions (L x W) 112 mm x 15 mm
Handles rubber handles
Handles Feature ESD,
Product Type Precision tweezers
Surface stainless, anti-magnetic, electrically dissipative
Tip Size 15mm
Tip Width 0.12mm
Weight 20g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot