Knipex 92 21 11 ESD Precision tweezers Pointed 123 mm Black Stainless Steel

MPN
92 21 11 ESD
Brand
Knipex
EAN-13
4003773088615
Order Code
16-6553
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Knipex 92 21 11 ESD Precision Tweezers are expertly designed for demanding applications requiring precision and reliability. Constructed from high-quality black stainless steel, these tweezers are resistant to corrosion and wear, ensuring durability in various technical environments. With a pointed design and measuring 123 mm in length, they are ideally suited for handling delicate electronic components or performing micro-soldering tasks where precision is paramount. The ESD-safe material used in the manufacturing process protects sensitive electronic devices from electrostatic discharge, making these tweezers an essential tool in electronics assembly, circuit repair, and laboratory work. Their robust construction and fine tip also make them well-suited for use in cleanroom environments, where contamination control is crucial.
Type Precision tweezers
Point Type Pointed
Length 123mm
Material Stainless steel
Dimensions (L x W) 123 mm x 15 mm
Handles rubber handles
Handles Feature ESD,
Product Type Precision tweezers
Surface stainless, anti-magnetic, electrically dissipative
Tip Size 15mm
Tip Width 0.9mm
Weight 22g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot