KNIPEX 92 09 03 ESD Plastic Tweezers ESD Smooth 110 mm

MPN
92 09 03 ESD
Brand
KNIPEX
EAN-13
4003773086994
Order Code
04-6521
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

92 09 03 ESD Plastic Tweezers ESD
ESD tweezers are made of 30% carbon fibre reinforced plastic, are electrically and thermally highly conductive and are characterised by high resistance to abrasion and scratching. With a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and the electronic components. ESD plastic tweezers are temperature-stable up to 130° C, short-term use is possible at up to 190° C. The carbon fibre reinforced plastic of the ESD variants is extremely flexible, fatigue-resistant, vibration-reducing and water-repellent, with good chemical resistance to most oils, greases, fuels and nonpolar solvents. ESD plastic tweezers are ideal for maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components. ESD plastic tweezers: also available as a set (92 00 05 ESD).
  • Surface: matt finish
  • Finish: angled 45°
  • Tips width (A): 0.5 mm
  • Tips width (B): 0.4 mm
  • Tips width (C): 5.8 mm
  • Tips width (D): 8.5 mm
  • Tweezers tip version: pointed
  • Corrosion-resistant: yes  
  • Acid resistance: very good
  • ESD-tested: yes  
  • VDE tested: no  
  • Sectors: electronics
  • Magnetic: non-magnetisable (100%)
  • Behaviour: electrically dissipative

  • Type ESD Tweezers
    Point Type Pointed, curved (45°), fine
    Length 110mm
    Material Plastic
    Angle Jaws, angled, 45°
    Dim (L x W) 110 mm x 15 mm
    Handles Smooth
    Handles Feature ESD,
    Jaw tip width 0.4mm
    Jaw Width 8.5mm
    Misc Attribute Angled 45°
    Range of use ESD
    Surface matt finish
    Tip Size 15mm
    Tip Width 0.4mm
    Weight 4.5g
    Width 15mm

    Reviews

    Be the first to submit a review

    Trustpilot