Knipex 91 31 180 Glass Breaking Pincer 180mm

Order Code:

58-3282

Brand: Knipex MPN: 91 31 180 EAN-13: 4003773069744
  • Country of Origin: Germany
  • View All

Discontinued


This 180mm (L) glass breaking pincer from Knipex has been designed for breaking glass to a scored line. Manufactured with high quality, special tool steel (forged and oil-hardened).


  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Style: 3
  • Jaw width: 24.0mm
  • Length: 180mm
  • Weight: 250g
  • Manufacturer's part 91 31 180
Type Glass breaking pincers
Length 180mm
Style 3

Trustpilot