Knipex 90 31 01 TubiX® S Pipe Cutter 3-30mm

MPN
90 31 01
Brand
KNIPEX
EAN-13
4003773090038
Order Code
98-1537
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Knipex TubiX® S Pipe Cutter has been designed for pipe cutting in the tightest spaces. It has a very small cutting circle and a QuickLock one-hand locking mechanism for independent holding and clamping on the pipe. Fits in your pocket and cuts stainless steel. Cuts pipes with Ø 3 – 30mm (1/8 – 1 1/8in) with wall thicknesses up to 2mm.

The cutting wheel made of high-grade ball-bearing steel. Both the cutting wheel and guide rollers feature high-quality needle bearings. Pipe diameter can be preset with the scale and clipped on to the pipe by spring-loaded cutting wheel. Its optimised turning knob with textured thumb recess provides 20 % higher torque and prevents slipping, even in wet conditions. The cutting wheel is easy to change, a spare wheel is stored in the turning knob.


Type Pipe cutter
Cutting Capacity 30mm

Reviews

Be the first to submit a review

Trustpilot