KNIPEX 90 29 185 Spare Blade for 90 20 185

MPN
90 29 185
Brand
KNIPEX
EAN-13
4003773067139
Order Code
04-6514
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

90 29 185 Spare blade for 90 20 185
For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to Ø 25 mm / 1". Not suitable for cutting cables. With opening spring and locking device.

Type Spare blade
Cutting Capacity Not Applicable
Height 11mm
Length 80mm
Weight 8g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot