Knipex 90 25 185 Pipe Cutter For Plastic Composite Pipes

MPN
90 25 185
Brand
KNIPEX
EAN-13
4003773084839
Order Code
65-4012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.60 £34.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Knipex 90 25 185 Pipe Cutter For Plastic Composite Pipes - For cutting composite pipes from Ø 12 - 25 mm clean, smooth with burr-free cut surfaces. These cutters have opening spring and locking device, ergonomically shaped handles made of glass fibre reinforced plastic and easily exchangeable blades. Not suitable for cutting cables.




  • Article No: 90 25 185
  • EAN: 4003773084839
  • Handles: Glass fibre reinforced plastic handles
  • Weight: 175g
  • Dimensions: 185 x 68 x 24mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Cutting capacities (diameter): Ø 12 – 25mm


Type Pipe Cutter
Cutting Capacity 12 - 25mm
Cut Material Composite, plastic
Cutting capacities (diameter) 12 – 25mm
Handles glass fibre reinforced plastic handles

Reviews

Be the first to submit a review

Trustpilot