Knipex 90 23 02 BK Pipe cutter Sanitary Tools Durable Black Design

MPN
90 23 02 BK
Brand
Knipex
EAN-13
4003773092186
Order Code
16-6551
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.55 £45.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Knipex 90 23 02 BK is a precision-engineered pipe cutter, designed to meet the needs of professionals in the plumbing and sanitary sectors. The durable black design of this tool ensures longevity and resistance to wear, making it suitable for repetitive use in demanding environments. With its efficient cutting mechanism, the Knipex 90 23 02 BK excels in cleanly cutting plastic and composite pipes, delivering precise results essential in tasks that require meticulous attention, such as the installation and maintenance of HVAC systems, water supply lines, and drainage systems. The tool's ergonomic design enhances user comfort and control, reducing the risk of operator fatigue during extended usage. As , it reflects Knipex's ongoing commitment to high-quality manufacturing standards, meeting the stringent demands of engineers and technicians alike.
Type Pipe cutter
Compatible with diameters of 32 - 50mm
Dimensions (L x W x H) 202 x 40 x 19 mm
Height 19mm
Length 202mm
Material Tool steel
Suitable for diameters of (max.) 50mm
Suitable for pipe diameter (min.) 32mm
Weight 294g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot