Knipex 90 23 01 BK DP50 Plastic Pipe Cutter

MPN
90 23 01 BK
Brand
KNIPEX
EAN-13
4003773087809
Order Code
98-1533
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex DP50 Plastic Pipe Cutter will cut and chamfer all common domestic plastic drain pipes up to Ø 50mm, in a single operation. Its reversible high-quality ball-bearing steel blade can be easily replaced without tools.

The DP50 provides a clean cut with no readjusting or deburring required, reducing potential blockages or damages of the seals. The blade is spring loaded, no inconvenient readjusting while cutting, and its durable housing is made of glass fibre reinforced plastic.

Supplied with an exchangeable blade, with two cutting edges, so reversable when showing signs of wear.

Specification:

High Temperature & Plastic Pipes: Ø 32, 40 or 50mm.
Max. Wall Thicknesses: 2.4mm.
Min. Length of Pipe: 10mm.


Type Pipe Cutter
Cutting Capacity 2.4 - 50mm
Handles plastic coated

Reviews

Be the first to submit a review

Trustpilot