Knipex 90 10 165 BK CutiX® Universal Knife 165mm

MPN
90 10 165 BK
Brand
Knipex
EAN-13
4003773087533
Order Code
98-1529
Country of Origin
Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Knipex CutiX® Universal Knife has a robust, durable magnesium housing, as light as plastic, but strong as die-cast aluminium. Fitted with an innovative and variably extendable stabilisation bar for precise, and faster cutting.

The blade is securely held in place thanks to a high-quality blade locking system, providing a secure fit when cutting, pushing, and scraping.

The knife has two flat, ergonomic slides, one for the blade, and one for the stabilisation bar, so there is no accidental activation of the slides. It fits comfortably in the hand due to its slim shape and numerous grip zones: firm and non-slip grip, comfortable hold.

Two spare blades can be stored in the handle drawer, which can be changed without any tools. There is also a tether attachment point for tool protection with KNIPEX Tethered Tools System.

Suitable for standard 18mm blade types: smooth, curved, and with hooks.

Specification:

Overall Length: 165mm.


Type cutter knife

Reviews

Be the first to submit a review

Trustpilot