Knipex 88 06 250 SB VDE Alligator® Water Pump Pliers 250mm

MPN
88 06 250 SB
Brand
Knipex
EAN-13
4003773034292
Order Code
96-4170
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Knipex 88 06 Series Alligator® VDE Water Pump Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. With a box-joint design for high stability.

Made from chrome vanadium electric steel, forged, multi stage oil-hardened. Chrome plated finish. The gripping surfaces feature special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. These pliers offer good access to the workpiece due to slim size of head and joint area.

Specification

Capacity: Pipe: 50mm, Nut: 46mm
Length: 250mm (10in)


Type Plier
Adjustment Positions 9
Capacities for pipes (diameter) 50mm
Capacity for pipes, inches (diameter) 2 in
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
IEC IEC 60900
Jaw Material chrome-plated
Joint Design box joint

Reviews

Be the first to submit a review

Trustpilot