KNIPEX 87 26 250 T Cobra® VDE High-Tech Water Pump Pliers VDE + Tether 250 mm

MPN
87 26 250 T
Brand
Knipex
EAN-13
4003773081517
Order Code
04-6506
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

87 26 250 T KNIPEX Cobra® VDE
Adjustment by sliding one jaw directly on to the workpiece: fast, reliable and comfortable handling. Fine adjustment: allows optimum adjustment to differently sized workpieces and comfortable handle position. Good access to the workpiece due to slim size of head and joint area. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Pinch guard prevents operators' fingers being pinched. Pliers with integrated, insulated tether attachment point for a tool tether.
  • adjustment positions: 24
  • Capacities for pipes (diameter): Ø 2 in
  • Capacities for nuts: 46 mm
  • Capacity for pipes, inches (diameter): Ø 50 mm
  • Drop Protection System: yes  
  • VDE tested: yes  

  • Type Pipe wrench
    Adjustment Positions 24
    Capacities for pipes (diameter) 50mm
    Capacity for pipes, inches (diameter) 2 in
    Dim (L x W) 250 mm x 72 mm
    Edge hardness 61HRC
    Handles insulated with multi-component grips with integrated insulated tether attachment point, VDE tested
    Handles Feature VDE, Tethered Tools
    IEC IEC 60900
    Jaw Material chrome-plated
    Joint Design box joint
    Length 250mm
    Material properties chrome plated
    Positon 24
    Range (in inches) 2"
    Spanner size 46mm
    Weight 397g
    Width 72mm

    Reviews

    Be the first to submit a review

    Trustpilot