Knipex 87 26 250 Cobra® VDE Hightech Water Pump Pliers 250mm

MPN
87 26 250
Brand
KNIPEX
EAN-13
4003773071495
Order Code
58-3198
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 33 despatched in 4 working days

These 250mm (L) Cobra® VDE water pump pliers from Knipex are equipped with gripping surfaces and special hardened teeth. Self-locking on pipes and nuts, ensuring no slipping on the workpiece and saving work, while allowing adequate accessibility to the workpiece. Designed with a host of excellent features, including pinch protection to prevent injury, joint design (high stability because of double guide), high carrying capacity for lean construction, while manufactured with chrome-vanadium electric steel, forged, oil-hardened.


  • Adjustment by shifting one jaw directly on to the workpiece: fast, reliable and comfortable handling
  • Opening at the touch of a button off the workpiece
  • Good access to the workpiece due to slim size in the head and joint area
  • Box-joint design: high stability because of double guide
  • Guard prevents operators' fingers being pinched
  • Fine: allows optimal adaptation to different workpiece sizes and hand friendly handle position
  • Setting by pushing directly on the workpiece: fast, secure and comfortable handling
  • Hardness of teeth about 61 HRC: prevents permanently secure gripping by high wear resistance
  • Pliers: chrome handles isolated with multi-hull, VDE-tested
  • DIN ISO 8976, IEC 60900, DIN EN 60900
  • Manufacturer's part 87 26 250
Type Water Pump Pliers
VDE/1000V Approved No
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Adjustment Positions 24
Capacities for pipes (diameter) 50mm
Capacity for pipes, inches (diameter) 2 in
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
IEC IEC 60900
Jaw Capacity 50mm
Jaw Material chrome-plated
Joint Design box joint
Length 250mm

Reviews

Be the first to submit a review

Trustpilot