KNIPEX 87 09 300 V01 3 Pairs of Plastic Jaws for all 87 XX 300 models (For2008+)

MPN
87 09 300 V01
Brand
Knipex
EAN-13
4003773088080
Order Code
04-6505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

87 09 300 V01 3 pairs of plastic jaws for all 87 XX 300 models (models from 2008)
Ideal for protecting round workpieces from marring or scratching. The protective jaws prevent damage by covering all of the teeth on the tool. Easily and reliably fitted to the gripping jaws and firmly holds in place. Smooth gripping surfaces (no teeth). Set consists of 3 pairs of plastic protective jaws.

Type PVC jaws
Height 44mm
Length 86mm
Material Plastic
Weight 33g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot