KNIPEX 87 09 01 Assortment of Spare Parts for 86/87 XX 250/300 (without 872XXXX)

MPN
87 09 01
Brand
Knipex
EAN-13
4003773074724
Order Code
04-6503
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

87 09 01 Assortment of spare parts for adjustment for 86/87 XX 250/300 (without 87 2X XXX)
Assortment of spare parts Adjustment.

Type Spare part set
Dim (L x W) 120 mm x 75 mm
Length 120mm
Weight 0.01kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot