Knipex 86 06 250 SB VDE Pliers Wrench 250mm

MPN
86 06 250 SB
Brand
Knipex
EAN-13
4003773082651
Order Code
96-4195
Country of Origin
Germany

No longer stocked


The Knipex 86 06 Series Pliers Wrench is fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Combines a set of pliers and a wrench into a single tool. Also excellent for gripping, holding, pressing and bending workpieces. Lever transmission is greater than 10:1, for a strong gripping power.

Made from forged, vanadium electric steel, multi stage oil-hardened with a chrome plated finish. Zero backlash jaw pressure prevents damage to edges of sensitive and soft nuts (Cu). With a scale for presetting the opening width apart from the workpiece. Parallel jaws provide more grip; its design allows flexible adjustment of all widths up to the specified maximum size. The ratchet type principle allows quick and easy tightening and release of all bolted connections. No unintentional shift of the gripping jaws and no slipping of the joint.


Type Plier Wrench
VDE/1000V Approved Yes
Adjustment Positions 19
Capacities for nuts 2 in
Handle Type insulated with multi-component grips, VDE-tested
Handles Feature VDE,
IEC IEC 60900
Jaw Material chrome-plated
Jaw Thickness 8mm
Joint Thickness 14mm
Tip Thickness 8mm

Trustpilot