Knipex 86 04 100 BK XS Pliers Wrench 100mm

MPN
86 04 100 BK
Brand
Knipex
EAN-13
4003773087298
Order Code
98-1521
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Knipex 86 Series XS Pliers Wrench offer optimum accessibility, even in confined spaces thanks to their particularly compact design, and slim head. The smooth jaws allow for the gentle assembly of sensitive fittings, and parts with delicate surface finishes: can be used directly on chrome due to the smooth full-surface contact.

The robust sliding joint offers high stability and resilience, with one-handed fine adjustment by pushing for the simplest adjustment to different workpiece sizes.

Ideal for a wide range of applications: precision engineering, plumbing, an essential part of any bicycle or motorcycle toolkit, EDC (Every Day Carry), and model making. The Pinch guard prevents operators' fingers being pinched.

Specification:

Overall Length: 100mm.
Capacity: 21mm, 10 Adjustments.


Type Pliers Wrench
Adjustment Positions 10
Capacities for nuts 3/4 in
Handle Type embossed, rough surface
Jaw Material chrome-plated
Joint Design box joint

Reviews

Be the first to submit a review

Trustpilot