KNIPEX 85 51 180 A Spring Hose Clamp Pliers 180 mm

MPN
85 51 180 A
Brand
KNIPEX
EAN-13
4003773081159
Order Code
04-6498
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.82 £40.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

85 51 180 A Spring Hose Clamp Pliers
Rotating, universal grip inserts for reliably gripping the clamps in all positions. Jaw inserts can also be rotated under load. Extremely good leverage which allows clamps to be opened easily without great effort. Slim head design; narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas. Additional function: detach hoses gently using the serrated jaw. Can be used for standard, space-saving and wire clamps, as well as for spring band clamps with a nominal size of up to 50 mm. allows more than 30 mm clamping range.
  • Capacity: Ø max. 50 mm
  • adjustment positions: 15

  • Type Tension clamp pliers
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Adjustment Positions 15
    Capacity max. 50mm
    Handle Type with non-slip plastic coating
    Joint Design box joint
    Length 180mm
    Material Chromium-vanadium electric furnace steel
    Surface grey atramentized
    Weight 170g
    Width 38mm

    Reviews

    Be the first to submit a review

    Trustpilot