Knipex 82 02 250 Slip Joint Pliers Flat & Round Nose 257 mm

MPN
82 02 250
Brand
Knipex
EAN-13
4003773089384
Order Code
16-6546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Knipex 82 02 250 Slip Joint Pliers, with a length of 257 mm, are designed for professional use, providing both flat and round nose gripping capabilities. Engineered with precision, these pliers feature a slip joint mechanism which allows for adjustable gripping capacity, making them versatile for various tasks in mechanical engineering and electrical work. Manufactured with high-quality materials, the tool ensures durability and resistance to wear. The ergonomic design facilitates ease of use and reduced hand fatigue in repetitive tasks. Suitable applications include gripping and bending in assembly, maintenance, and repair operations where reliable handling of diverse materials is required.
Type Slip Joint Pliers
Length 257mm

Reviews

Be the first to submit a review

Trustpilot