Knipex 82 02 150 Slip Joint Pliers Flat & Round Nose 150 mm

MPN
82 02 150
Brand
Knipex
EAN-13
4003773089360
Order Code
16-6545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Knipex 82 02 150 is a set of slip joint pliers that are 150 mm in length, designed with both flat and round nose jaws to accommodate a range of gripping needs. The pliers feature adjustable jaw openings, allowing for versatile use in gripping, turning, or twisting tasks involving various widths. Made from high-grade materials, these pliers ensure durability and reliability for prolonged use under challenging conditions. Commonly used in mechanical and electrical engineering applications, they provide effective handling of components in both assembly and maintenance scenarios. Additionally, the slip joint functionality provides enhanced leverage and control, facilitating efficient work in confined spaces.
Type Slip Joint Pliers
Dimensions (L x W x H) 150 x 45 x 18 mm
Height 18mm
Length 150mm
Weight 278g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot