Knipex 82 01 250 SB TwinGrip® Front & Side Gripping Pliers 250mm

MPN
82 01 250 SB
Brand
KNIPEX
EAN-13
4003773091011
Order Code
68-4082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Knipex 82 Series TwinGrip Slip Joint Pliers have a high-grip front jaw with robust teeth and high gear ratio at the tip of the mouth. Sustaining a large front and side gripping capacity, it offers reliable front gripping of flat workpieces thanks to its three-point system.

Forged from high-grade chrome vanadium electric steel, oil-hardened, as the teeth have been additionally induction-hardened to approx. 61 HRC. The Knipex Pliers have a five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity.

These slim pliers let you work in confined installation spaces, with a narrow turning zone for fast results, along with a pinch stop reducing the risk of crushed fingers.

Durable and resilient due to the robust box joint, and suitable for gripping, tightening and loosening screws with troublesome worn heads, and threads.


Type Water Pump, Multi & Slip Joint Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot