Knipex 81 01 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors

MPN
81 01 250
Brand
Knipex
EAN-13
4003773078463
Order Code
64-5962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

These pliers from Knipex have been manufactured to a high standard with chrome vanadium electric steel (forged, oil-hardened) and are designed for siphons, tube fittings and connectors up to 80mm in diameter. Robust and heavy duty, the pliers have 25 adjustment positions and offer fine adjustment to diverse diameters.


  • Black atramentised pliers
  • With serrated gripping jaws up to Ø 80mm
  • Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
  • For connectors and couplings with screw connection
  • For gentle loosening of hoses on nozzles
  • Ergonomic handle geometry
  • Box-joint design
  • With non-slip plastic coated handles
  • Length: 250mm
  • Net weight: 355g
  • Manufacturer's part 81 01 250


Type Water Pump Pliers
Adjustment Positions 25
Handles with non-slip plastic coating
Head polished
Jaw Capacity 80mm
Length 250mm
Surface black atramentized
Working Capacity (diameter) 25 - 80mm

Reviews

Be the first to submit a review

Trustpilot