Knipex 79 62 125 Precision Electronics Diagonal Cutters Pointed Head 125mm

MPN
79 62 125
Brand
Knipex
EAN-13
4003773065142
Order Code
50-9324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £48.85 £48.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This Knipex Precision Electronics Diagonal Cutter with pointed head is made of high-quality steel and are designed to handle ultra fine precision cutting work, particularly in electronics and mechanics. With even, low-friction movement throughout the opening range, these cutters make work much easier for professionals.


  • Without bevel for flush cutting
  • Cutting edges additionally induction hardened
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Made from forged from chrome vanadium ball-bearing steel
  • Manufacturer's type 79 62 125
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.1 - 1.3mm
For Use With General duty
Handles with multi-component grips
Head polished
Head width 11mm
Jaw Length 11mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Steel
Surface burnished

Reviews

Be the first to submit a review

Trustpilot