Knipex 78 61 125 SB Electronic Super Knips® Optical Fibre 125mm

MPN
78 61 125 SB
Brand
Knipex
EAN-13
4003773011996
Order Code
96-4104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Knipex electronic Super Knips are top quality precision pliers for ultra fine cutting work, in electronics and fine mechanics.

There are two versions in the range and both have precision shaped tips which are ideal for cut close sitting wire from 0.2mm diameter.

These Knipex Super Knips are jointed with a stainless steel rivet for added strength and easy movement and have cutting edges which are additionally induction hardened for durability and longer life.

These knips have a play free joint with stainless steel rivet for extremely smooth movement and minimum operator fatigue. They have handles which are coated with soft plastic and restricted opening which is easy on the hand. Both models have precision-ground cutting edges without bevel for flush cutting and INOX - stainless steel cutting edge that has been hardened to approximately 54 HRC.

These Knipex 78 61 125 Electronic Super Knips are precision-ground electronic super knips with hardened cutting edges without bevel and are ideal for flush cutting applications. The precision-ground cutting edges are additionally induction hardened to approximately 64 HRc for added strength and durability.

The Knipex 78 61 125 knips are also suitable for cutting glass fibre cables (fibre optics) and are equipped with two-component grip handles for added comfort and grip.

Length: 125mm.
Cutting capacity :
Soft wire: 1.6mm.
Medium hard wire: 1.2mm.
Two coloured, two-component handles.


Type Plier
ESD Safe No
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot