Knipex 75 02 125 SB Electronic Diagonal Cut Pliers Extra Slim PVC Grip 125mm

MPN
75 02 125 SB
Brand
KNIPEX
EAN-13
4003773040507
Order Code
96-4098
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 75 02 125 extra slim diagonal cutters are constructed from solid style forged top quality steel with precision non-slip tips for added strength and durability. With high quality material and precise workmanship for long service life. Clean cutting at cutting edge tips for hard or soft wire or thin copper wires. With narrow head style for use in confined areas.

Like most of the Knipex range of pliers, all components have oil hardened edges and hardened electric steel forged to approximately 64 HRc. They are ideal for cutting soft wire close to a flat surface with the bevelled blade. The cutters have a hardened head and plastic PVC coated cushion grip handles for added durability and comfort.

Length: 125mm.
Cutting Capacity: Piano: 0.4mm, Hard: 0.6mm, Medium: 1.0mm, Soft: 0.2-1.3mm.


Type Plier
ESD Safe No
VDE Safe No
Bevel cutting edges with bevel
Cutting capacities soft wire (diameter) 0.2 - 1.3mm
Handles with plastic handles
Head width 10.5mm
Jaw Length 14mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Style with bevel
Surface burnished

Reviews

Be the first to submit a review

Trustpilot