Knipex 74 91 250 SB High Leverage Centre Cutters PVC Grip 250mm (10in)

MPN
74 91 250 SB
Brand
Knipex
EAN-13
4003773014386
Order Code
96-4116
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Knipex 74 91 Series high leverage centre cutters with dipped PVC handles and centric precision cutting edges with an integrated forged joint axle for heavy-duty use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle, transmission ratio and ergonomic handle shape.

Like most of the Knipex range, these cutters are oil hardened and tempered for longer life, with cutting edges separately induction-hardened to approx. 64hrc. They are made from top quality high grade Chrome Vanadium tool steel with polished hardened heads.

Specification

Cutting Capacity: Piano: 3.5mm, Hard: 3.8mm, Medium: 5.0mm
Length: 250mm (10in)


Type Plier
ESD Safe No
VDE Safe No
Bevel Centre Cutter
Handles plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot