Knipex 74 12 180 SB High Leverage Diagonal Cutters Multi-Comp Grip + Spring180mm

MPN
74 12 180 SB
Brand
Knipex
EAN-13
4003773060208
Order Code
96-4126
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £39.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex 74 12 180 High leverage diagonal cutters with integrated forged joint axle are ideal for very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle, transmission ratio and ergonomic handle shape.

With opening spring.

Wire cutting capacities (mm):
180mm: Piano: 2.2, Hard: 2.7, Medium: 3.8

The handles are two coloured and two component material for user comfort and added grip.

Size: 180mm (7 in)


Type Plier
ESD Safe No
Length 180mm
VDE Safe No
Bevel cutting edges with bevel
Handles with multi-component grips
Head polished
Style with opening spring; to be activated if required
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot