KNIPEX 74 06 250 T High Leverage Diagonal Cutter VDE 250 mm

MPN
74 06 250 T
Brand
Knipex
EAN-13
4003773081500
Order Code
04-6488
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

74 06 250 T High Leverage Diagonal Cutter
For very tough, continuous use. High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. Precision cutting edges also induction-hardened (hardness approx. 64 HRC), for all wire types including piano wire. Pliers with integrated, insulated tether attachment point for a tool tether.
  • Cutting capacities medium hard wire (diameter): Ø 4.6 mm
  • Cutting capacities hard wire (diameter): Ø 3.5 mm
  • Cutting capacities piano wire (diameter): Ø 3.0 mm
  • Drop Protection System: yes  
  • VDE tested: yes  

  • Type Kraft side cutter
    ESD Safe No
    Length 250mm
    VDE Safe Yes
    Bevel cutting edges with bevel
    DIN Standard DIN EN 60900
    Handles insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether
    Handles Feature VDE, Tethered Tools
    Head chrome-plated
    IEC IEC 60900
    Material properties chrome plated
    Range of use VDE
    Surface chrome-plated
    Weight 475g
    Width 61mm

    Reviews

    Be the first to submit a review

    Trustpilot