Knipex 74 06 160 SB VDE High Leverage Diagonal Cutter 160mm

MPN
74 06 160 SB
Brand
KNIPEX
EAN-13
4003773030072
Order Code
96-4186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 74 06 Series High Leverage Diagonal Cutters are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. With an integrated forged axle for cutting all types of wire including piano wire.

Made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. Precision cutting edges additionally induction-hardened, approx. 64 HRC. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio.

1 x Knipex VDE High Leverage Diagonal Cutters 160mm

Cutting Capacity: Medium: 3.4mm, Hard: 2.5mm, Piano: 2.0mm


Type Plier
ESD Safe No
Length 160mm
VDE Safe Yes
Bevel cutting edges with bevel
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot