VDE High Leverage Diagonal Cutter 160mm

KNIPEX Brand: KNIPEX

The Knipex 74 06 Series High Leverage Diagonal Cutters are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. With an integrated forged axle for cutting all types of wire including piano wire.

Made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. Precision cutting edges additionally induction-hardened, approx. 64 HRC. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio.

1 x Knipex VDE High Leverage Diagonal Cutters 160mm

Cutting Capacity: Medium: 3.4mm, Hard: 2.5mm, Piano: 2.0mm

Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe Bevel Handles Handles Feature Head IEC Surface
Knipex 74 06 160 SB VDE High Leverage Diagonal Cutter 160mm
Knipex 74 06 160 SB VDE High Leverage Diagonal Cutter 160mm
Standard range
Order code: 96-4186
MPN: 74 06 160 SB

Despatched within 4 working days - 20 in stock
1+ £35.66
Price per unit Ex VAT
160mm Plier No Yes cutting edges with bevel insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 chrome-plated
Knipex 74 06 180 SB VDE High Leverage Diagonal Cutter 180mm
Knipex 74 06 180 SB VDE High Leverage Diagonal Cutter 180mm
Standard range
Order code: 96-4187
MPN: 74 06 180 SB

Despatched within 4 working days - 20 in stock
1+ £38.50
Price per unit Ex VAT
180mm Plier No Yes cutting edges with bevel insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 chrome-plated
Knipex 74 06 200 SB VDE High Leverage Diagonal Cutter 200mm
Knipex 74 06 200 SB VDE High Leverage Diagonal Cutter 200mm
Standard range
Order code: 96-4188
MPN: 74 06 200 SB

Despatched within 2 working days - 2 in stock
1+ £40.73
Price per unit Ex VAT
Plier No Yes cutting edges with bevel insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 chrome-plated

Trustpilot