Knipex 74 02 200 SB High Leverage Diagonal Cutters Multi-Comp Grip 200mm (8in)

MPN
74 02 200 SB
Brand
Knipex
EAN-13
4003773011934
Order Code
96-4088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 74 02 range of diagonal pliers have high leverage with fixed, forged-on articulated axle for heavy-duty applications, so requiring 21% less effort for cutting, improving performance and reducing fatigue on all work applications.

Knipex 74 02 series comes in 160, 180, 200 and 250mm versions with Comfort grip handles for added comfort and a better grip.

The 74 02 series pliers are ideal for soft or hard wire, including piano wire, ranging from 2.0mm up to 3.00mm across the range sizes. The strong durable edges make an easy and clean cut, with long lasting results even under the toughest conditions.

Like most of the Knipex range of nippers and cutters the 74 02 range of diagonal pliers are oil hardened and tempered for longer life with cutting edges separately induction-hardened to approx. 64hrc.

Length: 200mm (8 in)
.Cutting Capacity:
Med/hard wire: 4.2 mm.
Hard wire: 3.0 mm.
Piano wire: 2.5 mm.
Length: 200 mm.


Type Plier
ESD Safe No
VDE Safe No
Bevel cutting edges with bevel
Handles with multi-component grips
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot