High Leverage Diagonal Cutters Multi-Component Grip 160mm (6.1/4in)

KNIPEX Brand: KNIPEX

The Knipex 74 02 range of diagonal pliers have high leverage with fixed, forged-on articulated axle for heavy-duty applications, so requiring 21% less effort for cutting, improving performance and reducing fatigue on all work applications.

Knipex 74 02 series comes in 160, 180, 200 and 250mm versions with Comfort grip handles for added comfort and a better grip.

The 74 02 series pliers are ideal for soft or hard wire, including piano wire, ranging from 2.0mm up to 3.00mm across the range sizes. The strong durable edges make an easy and clean cut, with long lasting results even under the toughest conditions.

Like most of the Knipex range of nippers and cutters the 74 02 range of diagonal pliers are oil hardened and tempered for longer life with cutting edges separately induction-hardened to approx. 64hrc.

Length 160 mm (6 1/4 in).
Cutting capacity:
Med/hard wire: 3.4 mm.
Hard wire 2.5: mm.
Piano wire 2.0: mm.
Length 160: mm.

Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe Bevel Handles Head Surface
Knipex 74 02 160 SB High Leverage Diagonal Cutters Multi-Comp Grip 160mm
Knipex 74 02 160 SB High Leverage Diagonal Cutters Multi-Comp Grip 160mm
Standard range
Order code: 96-4086
MPN: 74 02 160 SB

Despatched within 4 working days - 5 in stock
1+ £27.03
Price per unit Ex VAT
160mm Plier No No cutting edges with bevel with multi-component grips polished black atramentized
Knipex 74 02 180 SB High Leverage Diagonal Cutters Multi-Comp Grip 180mm (7in)
Knipex 74 02 180 SB High Leverage Diagonal Cutters Multi-Comp Grip 180mm (7in)
Standard range
Order code: 96-4087
MPN: 74 02 180 SB

Despatched within 2 working days - 20 in stock
1+ £29.64
Price per unit Ex VAT
180mm Plier No No cutting edges with bevel with multi-component grips polished black atramentized
Knipex 74 02 200 SB High Leverage Diagonal Cutters Multi-Comp Grip 200mm (8in)
Knipex 74 02 200 SB High Leverage Diagonal Cutters Multi-Comp Grip 200mm (8in)
Standard range
Order code: 96-4088
MPN: 74 02 200 SB

Despatched within 4 working days - 15 in stock
1+ £31.43
Price per unit Ex VAT
Plier No No cutting edges with bevel with multi-component grips polished black atramentized
Knipex 74 02 250 SB High Leverage Diagonal Cutters Multi-Comp Grip 250mm (10in)
Knipex 74 02 250 SB High Leverage Diagonal Cutters Multi-Comp Grip 250mm (10in)
Standard range
Order code: 96-4089
MPN: 74 02 250 SB

Despatched within 4 working days - 15 in stock
1+ £37.62
Price per unit Ex VAT
Plier No No cutting edges with bevel with multi-component grips polished black atramentized

Trustpilot