Knipex 73 72 180 F TwinForce® High Performance Diagonal Cutters + Opening Spring

MPN
73 72 180 F
Brand
KNIPEX
EAN-13
4003773077657
Order Code
64-5284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.19 £52.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

These diagonal cutters from Knipex have been designed for easy cutting with little strain: cuts again 50% easier than the tried and tested high leverage diagonal cutters. Reliably cuts all types of wire, including steel tape, offering ideal transmission of force due to double-hinged design. Manufactured to a high standard with chrome vanadium heavy-duty steel (forged and oil-hardened), while supremely comfortable. This version features handles with multi-component grips, plus an opening spring to simplify reapplication and for repetitive cutting.


  • For rough or very fine cutting
  • High degree of stability and zero-backlash due to precisely milled forged-in axles
  • Low cutting impact: gentle on hands - relieved tension on muscles and tendons
  • Comfortable for repetitive cutting or extremely hard cutting jobs
  • Soft wire: Ø 5.5mm
  • Medium hard wire: Ø 4.6mm
  • Hard wire: Ø 3.2mm
  • Piano wire: Ø 3mm
  • Length: 180mm
  • Weight: 280g
  • Manufacturer's part 73 72 180 F


Type Diagonal side cutters
ESD Safe No
Length 180mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, medium, piano, soft wire
Handles with multi-component grips
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot