Knipex 73 72 180 BK Twinforce Side Cutter Multi-Component Grip 180mm (7in)

MPN
73 72 180 BK
Brand
KNIPEX
EAN-13
4003773074816
Order Code
96-4165
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 73 72 180 Twinforce side cutting pliers have a black atramentous finish, polished head, and handles with multi-component grips. The double-hinged design gives an ideal transmission of force resulting in extremely easy cutting with little strain.

They are capable of making cuts 50% more easily than the tried and tested KNIPEX high leverage diagonal cutters and reliably cuts all types of wire, including steel tape.

Low cutting impact is gentle on hands and the tension on muscles and tendons is relieved.

Made from Chrome vanadium heavy-duty steel, forged, oil-hardened.

Cutting Capacity: Soft: 5.5mm, Medium Hard: 4.60mm, Hard: 3.20mm, Piano: 3.00mm.


Type Plier
ESD Safe No
Length 180mm
VDE Safe No
Bevel cutting edges with bevel
Handles with multi-component grips
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot