Knipex 72 11 160 SB Diagonal Cutters for Plastics 160mm

MPN
72 11 160 SB
Brand
Knipex
EAN-13
4003773030058
Order Code
98-1509
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex Diagonal Cutters come with an opening spring. For nearly flush cutting of moulded plastic components from sprues. Fitted with plastic coated handles for added comfort. 

Specification: 

Overall Length: 160mm.


Type Diagonal Cutter
ESD Safe No
Length 160mm
VDE Safe No
Angle 45°
Bevel cutting edges without bevel
Handles plastic coated
Head polished
Style 45° angled blades

Reviews

Be the first to submit a review

Trustpilot