Knipex 71 82 950 Concrete Mesh Cutter

MPN
71 82 950
Brand
KNIPEX
EAN-13
4003773066798
Order Code
50-6387
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/11/2026

The Knipex Concrete Mesh Cutter has been manufactured with robust cutting edges that are additionally induction hardened, with a cutting-edge hardness approx. 62 HRC. Well designed with a powder coated, ergonomic angled steel pipe handle and two colour multi components-grip-covers.



  • Forged-in stopper with comfortable shock-absorber
  • Good access with flat construction of head/joint area
  • Ergonomically angled handles to minimise effort
  • Sturdy non-slip two-colour dual component handle sleeves
  • Precise adjustment (12 positions) by eccentric bolt
  • Bolted cutter head, replaceable
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Special tool steel, forged
  • High cutting performance with minimum effort due to cutting edge angle/transmission ratio


  • Type Mesh Cutter
    ESD Safe No
    Length 950mm
    VDE Safe No
    Bevel Centre Cutter
    Cutting edge length 44mm
    Handles with multi-component grips
    Head grey atramentized
    Head Thickness 40mm
    HRC 19 11mm
    HRC 40 9mm
    HRC 48 6mm
    Joint Design Bolted joint
    Max Cutting Hardness 48HRC

    Reviews

    Be the first to submit a review

    Trustpilot