Knipex 71 22 200 T CoBolt® Compact Bolt Cutters With Tether Attachment 200mm

MPN
71 22 200 T
Brand
KNIPEX
EAN-13
4003773080053
Order Code
86-0153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £51.07 £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This CoBolt Compact Bolt Cutter from Knipex has precision cutting edges for soft, hard and piano wire and can also cut parts such as screws, nails, rivets, etc. to Ø 5.2mm. Cutting edge hardness is approximately 64 HRC.



  • Black atramentised 20° angled head
  • Joint bar on one side and side cutter for almost flush cutting
  • Slim two-colour multi-component sleeves
  • Opening spring/locking device in handles for comfortable work
  • Integrated tether attachment point for tool tether
  • Length 200mm
  • Weight 370g
  • Manufacturer's part 71 22 200T


  • Type Bolt Cutters
    ESD Safe No
    Length 200mm
    VDE Safe No
    Angle Jaws, angled, 20°
    Bevel cutting edges with bevel
    For Use With Hard, piano, soft wire
    Handles with slim multi-component grips, with integrated tether attachment point for a tool tether
    Handles Feature Tethered Tools
    Material Chrome Vanadium Steel
    Style 20° angled head with joint bar on one side and diagonal cutting edge for almost flush cutting, with space for gripping
    Surface black atramentized

    Reviews

    Be the first to submit a review

    Trustpilot