Knipex 71 02 200 CoBolt® Compact Bolt Cutters

MPN
71 02 200
Brand
KNIPEX
EAN-13
4003773047056
Order Code
50-6388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £31.86 £31.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

This CoBolt Compact Bolt Cutter from Knipex has precision cutting edges for soft, hard and piano wire and can also cut parts such as screws, nails, rivets, etc. to Ø 5.2mm. Cutting edge hardness is approximately 64 HRC.


  • Black atramentised head
  • Slim two-colour multi-component sleeves without collar for better handling and easier transport
  • Large contact surface on handles for better allotment of pressure and comfort
  • Length 200mm
  • Weight 365g
  • Manufacturer's part 71 02 200


Type Bolt Cutters
Overall Length 200mm
Bevel Centre Cutter
For Use With Hard, piano, soft wire
Handles with slim multi-component grips
Material Chrome Vanadium Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot