Knipex 70 05 180 Diagonal Cutters Multi Component Grips 180mm

MPN
70 05 180
Brand
KNIPEX
EAN-13
4003773043706
Order Code
50-6175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £23.71 £23.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Knipex 70 05 180 Diagonal Cutter is crafted from vanadium electric steel, forged and multi-stage oil-hardened. It features precision cutting edges with a hardness of approximately 62 HRC, suitable for both soft and hard wire. The cutter measures 180x53x21mm and weighs 246 g. Its cutting capacities include Ø4.0mm for soft wire, Ø3.0mm for medium hard wire, and Ø2.5mm for hard wire. The head is chrome plated, and the handles are equipped with multi-component grips. It meets the DIN ISO 5749 standard.
  • Length 180mm
  • Multi-component handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 264g
  • Manufacturer's part 70 05 180
Type Diagonal side cutters
ESD Safe No
Length 180mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, soft wire
Handles with multi-component grips
Head chrome-plated
Material Chrome Vanadium Steel
Style with bevel
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot