Knipex 67 01 140 SB High Leverage End Cutting Nipper 140mm

MPN
67 01 140 SB
Brand
KNIPEX
EAN-13
4003773030010
Order Code
96-4029
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    140mm 160mm 200mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex 67 01 Series High Leverage End Cutting Nippers have cutting edges suitable for soft, hard and piano wire. High cutting capacity with little required effort due to optimum co-ordination of cutting edge angle and transmission ratio.

Made from forged heavy-duty chrome vanadium steel that has been oil-hardened, multiple times. Black atramentized finish with a polished head. The cutting edges have been additionally induction hardened, approx. 64 HRC. Fitted with plastic coated handles for increased comfort.

Cutting Capacity Ø:
67 01 140: Soft 4mm, Medium-Hard 3.1mm, Hard 2mm, Piano Wire 1.5mm
67 01 160: Soft 4.5mm, Medium-Hard 3.4mm, Hard 2.5mm, Piano Wire 2mm
67 01 200: Soft 5mm, Medium-Hard 3.8mm, Hard 3mm, Piano Wire: 2.5mm

This Knipex High Leverage End Cutting Nippers have the following specification:

Length: 140mm
Cutting Capacity Ø: Soft 4mm, Medium-Hard 3.1mm, Hard 2mm, Piano Wire 1.5mm


Type Cutter
ESD Safe No
Length 140mm
VDE Safe No
Bevel cutting edges with bevel
Handles plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot