High Leverage End Cutting Nipper 140mm

KNIPEX Brand: KNIPEX

Knipex 67 01 Series High Leverage End Cutting Nippers have cutting edges suitable for soft, hard and piano wire. High cutting capacity with little required effort due to optimum co-ordination of cutting edge angle and transmission ratio.

Made from forged heavy-duty chrome vanadium steel that has been oil-hardened, multiple times. Black atramentized finish with a polished head. The cutting edges have been additionally induction hardened, approx. 64 HRC. Fitted with plastic coated handles for increased comfort.

Cutting Capacity Ø:
67 01 140: Soft 4mm, Medium-Hard 3.1mm, Hard 2mm, Piano Wire 1.5mm
67 01 160: Soft 4.5mm, Medium-Hard 3.4mm, Hard 2.5mm, Piano Wire 2mm
67 01 200: Soft 5mm, Medium-Hard 3.8mm, Hard 3mm, Piano Wire: 2.5mm

This Knipex High Leverage End Cutting Nippers have the following specification:

Length: 140mm
Cutting Capacity Ø: Soft 4mm, Medium-Hard 3.1mm, Hard 2mm, Piano Wire 1.5mm

Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe Bevel Handles Head Surface
Knipex 67 01 140 SB High Leverage End Cutting Nipper 140mm
Knipex 67 01 140 SB High Leverage End Cutting Nipper 140mm
Standard range
Order code: 96-4029
MPN: 67 01 140 SB

Despatched within 4 working days - 5 in stock
1+ £28.71
Price per unit Ex VAT
140mm Cutter No No cutting edges with bevel plastic coated polished black atramentized
Knipex 67 01 160 SB High Leverage End Cutting Nipper 160mm
Knipex 67 01 160 SB High Leverage End Cutting Nipper 160mm
Standard range
Order code: 96-4030
MPN: 67 01 160 SB

Despatched within 4 working days - 5 in stock
1+ £29.94
Price per unit Ex VAT
160mm Cutter No No cutting edges with bevel plastic coated polished black atramentized
Knipex 67 01 200 SB High Leverage End Cutting Nipper 200mm
Knipex 67 01 200 SB High Leverage End Cutting Nipper 200mm
Standard range
Order code: 96-4031
MPN: 67 01 200 SB

Despatched within 4 working days - 5 in stock
1+ £36.60
Price per unit Ex VAT
200mm Cutter No No cutting edges with bevel plastic coated polished black atramentized

Trustpilot