Knipex 61 01 200 SB Bolt End Cutting 85° Nipper PVC Grip 200mm (8in)

MPN
61 01 200 SB
Brand
KNIPEX
EAN-13
4003773029984
Order Code
96-4055
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 61 01 200 have hardened blades, these are ideal for piano wire, for thick, and soft wire such as rivets, bolts with almost flush cutting of bolts, nails etc.
These Knipex bolt end cutting nippers have high cutting capacity as result of optimal transmission of power applied.
Cutting edges with additional inductive hardening and the edges have been hardened to approx. 64HRC.

The Knipex KPX6101200 are made from the best sourced materials, vanadium electric steel that has been oil-hardened for added strength and durability.


Length: 200mm (8 in)
Polished head
Handles PVC plastic coated.


Type Bolt Cutters
Overall Length 200mm
Angle Jaws, angled, 85°
Bevel cutting edges with bevel
Cutting capacities soft wire (diameter) 1 - 6mm
Handles plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot