Knipex 50 00 180 Carpenters Pincers 180mm

MPN
50 00 180
Brand
Knipex
EAN-13
4003773013136
Order Code
50-4421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Knipex Carpenters' Pincers are designed to meet the highest demands and are particularly valued by craftsmen for their precise workmanship.


  • Length 180mm
  • Extreme wear resistance
  • Balanced weight distribution
  • Cutting edges additionally hardened
  • Cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
Type Carpenters pincers
Length 23mm
Bevel cutting edges with bevel
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot