Knipex 49 11 A3 SB Precision Circlip Pliers External Straight 40-100mm A3

MPN
49 11 A3 SB
Brand
KNIPEX
EAN-13
4003773050278
Order Code
96-4022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex external straight circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.

These Knipex 49 11 series external straight circlip pliers are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

49 11 A0: Shaft Size: 3-10mm
49 11 A1: Shaft Size: 10-25mm
49 11 A2: Shaft Size: 19-60mm
49 11 A3: Shaft Size: 40-100mm

Length 225mm (9 in).
Shaft size: 40 - 100 mm.


Type Plier
Handles with non-slip plastic coating
Joint Design Bolted joint
Size of shaft 40 - 100mm
Style DIN 5254 A; straight jaws
Surface grey atramentized
Tips (diameter) 2.3mm

Reviews

Be the first to submit a review

Trustpilot