Precision Circlip Pliers External Straight 3-10mm A0

KNIPEX Brand: KNIPEX

These Knipex external straight circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.

These Knipex 49 11 series external straight circlip pliers are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

49 11 A0: Shaft Size: 3-10mm
49 11 A1: Shaft Size: 10-25mm
49 11 A2: Shaft Size: 19-60mm
49 11 A3: Shaft Size: 40-100mm

Length 140mm (5 1/2 in).
Shaft size: 3 - 10 mm.

Description Image Product Buy Pricing (Ex VAT) Size of shaft Tips (diameter) Type Handles Joint Design Style Surface
Knipex 49 11 A0 SB Precision Circlip Pliers External Straight 3-10mm A0
Knipex 49 11 A0 SB Precision Circlip Pliers External Straight 3-10mm A0
Standard range
Order code: 96-4019
MPN: 49 11 A0 SB

Despatched within 4 working days - 4 in stock
1+ £22.25
Price per unit Ex VAT
3 - 10mm 0.9mm Plier with non-slip plastic coating Bolted joint DIN 5254 A; straight jaws grey atramentized
Knipex 49 11 A1 SB Precision Circlip Pliers External Straight 10-25mm A1
Knipex 49 11 A1 SB Precision Circlip Pliers External Straight 10-25mm A1
Standard range
Order code: 96-4020
MPN: 49 11 A1 SB

Despatched within 4 working days - 15 in stock
1+ £20.91
Price per unit Ex VAT
10 - 25mm 1.3mm Plier with non-slip plastic coating Bolted joint DIN 5254 A; straight jaws grey atramentized
Knipex 49 11 A2 SB Precision Circlip Pliers External Straight 19-60mm A2
Knipex 49 11 A2 SB Precision Circlip Pliers External Straight 19-60mm A2
Standard range
Order code: 96-4021
MPN: 49 11 A2 SB

Despatched within 4 working days - 5 in stock
1+ £23.03
Price per unit Ex VAT
19 - 60mm 1.8mm Plier with non-slip plastic coating Bolted joint DIN 5254 A; straight jaws grey atramentized
Knipex 49 11 A3 SB Precision Circlip Pliers External Straight 40-100mm A3
Knipex 49 11 A3 SB Precision Circlip Pliers External Straight 40-100mm A3
Standard range
Order code: 96-4022
MPN: 49 11 A3 SB

Despatched within 4 working days - 5 in stock
1+ £25.00
Price per unit Ex VAT
40 - 100mm 2.3mm Plier with non-slip plastic coating Bolted joint DIN 5254 A; straight jaws grey atramentized

Trustpilot