Christmas Opening Hours and Delivery Dates here
Knipex 48 41 J01 Precision Circlip Pliers 8 - 13 Ø mm Bore

Knipex 48 41 J01 Precision Circlip Pliers 8 - 13 Ø mm Bore

Order Code:

86-0135

Brand: Knipex MPN: 48 41 J01 EAN-13: 4003773079569
  • Country of Origin: Germany
  • View All

Discontinued


These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Angled tip
  • Length 130mm
  • Suitable for bore 8 to 13mm
  • Overstretching limiter
  • Ideal for series production as excessive expansion of rings is prevented
  • Inserted tips made of drawn spring steel wire
  • Adjustable using hexagonal screw
  • Opening spring protected inside the joint
  • Non-slip plastic grips
  • Grey atramentised jaws
  • Manufacturer's part 48 41 J01
Type Precision
Bore Diameter 8 to 13mm
Length 305mm
Tip Type 90° angled

Trustpilot