Knipex 48 21 J21 SB Precision Circlip Pliers Internal 90° Bent 19-60mm J21

MPN
48 21 J21 SB
Brand
Knipex
EAN-13
4003773050223
Order Code
96-4133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex internal bent circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.

These Knipex 48 21 series internal circlip pliers with 90° bent tips are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Llength 165mm (6 1/2).
Size of bore 19-60 mm.


Type Plier
Angle Jaws, angled, 90°
Handles with non-slip plastic coating
Joint Design Bolted joint
Size of bore 19 - 60mm
Style DIN 5256 D; 90° angled jaws
Surface grey atramentized
Tips (diameter) 1.8mm

Reviews

Be the first to submit a review

Trustpilot