Precision Circlip Pliers Internal 90° Bent 8-13mm J01

KNIPEX Brand: KNIPEX

These Knipex internal bent circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.

These Knipex 48 21 series internal circlip pliers with 90° bent tips are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length 130mm (5 1/4).
Size of bore 8-13 mm.

Description Image Product Buy Pricing (Ex VAT) Size of bore Tips (diameter) Type Angle Handles Joint Design Style Surface
Knipex 48 21 J21 SB Precision Circlip Pliers Internal 90° Bent 19-60mm J21
Knipex 48 21 J21 SB Precision Circlip Pliers Internal 90° Bent 19-60mm J21
Standard range
Order code: 96-4133
MPN: 48 21 J21 SB

Despatched within 4 working days - 5 in stock
1+ £22.25
Price per unit Ex VAT
19 - 60mm 1.8mm Plier Jaws, angled, 90° with non-slip plastic coating Bolted joint DIN 5256 D; 90° angled jaws grey atramentized
Knipex 48 21 J31 SB Precision Circlip Pliers Internal 90° Bent 40-100mm J31
Knipex 48 21 J31 SB Precision Circlip Pliers Internal 90° Bent 40-100mm J31
Standard range
Order code: 96-4134
MPN: 48 21 J31 SB

Despatched within 4 working days - 2 in stock
1+ £24.60
Price per unit Ex VAT
40 - 100mm 2.3mm Plier Jaws, angled, 90° with non-slip plastic coating Bolted joint DIN 5256 D; 90° angled jaws grey atramentized

Trustpilot