Knipex 46 11 G0 Circlip Pliers For Grip Rings On Shafts 1.5 - 4.0mm

MPN
46 11 G0
Brand
KNIPEX
EAN-13
4003773047896
Order Code
50-9332
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.06 £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

High-quality Knipex Circlip Pliers designed for fitting grip rings on shafts ranging in diameter from 1.5mm to 4mm, with adjustable stop screw to prevent overstretching.


  • Chrome vanadium steel, forged, oil-hardened pliers
  • Black atramentised pliers head polished
  • Plastic coated handles with opening limiter
  • With opening spring
  • Non-slip, solid tips
Type Grip rings
Handles plastic coated
Head polished
Length 140mm
Shaft Diameter 1.5 to 4mm
Size of shaft 1.5 - 4mm
Surface black atramentized
Tip Type Straight
Tips (diameter) 0.9mm

Reviews

Be the first to submit a review

Trustpilot